
233-332 | |
|---|---|
DigiKey Part Number | 2946-233-332-ND |
Manufacturer | |
Manufacturer Product Number | 233-332 |
Description | OPERATING TOOL; MADE OF INSULATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 233, 733 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 233, 733 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 20,66200 Kč | 103,31 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






