
232-606 | |
|---|---|
DigiKey Part Number | 2946-232-606-ND |
Manufacturer | |
Manufacturer Product Number | 232-606 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-606 Models |
Category | Type Strain Relief |
Manufacturer WAGO Corporation | Number of Positions 6 |
Packaging Box | For Use With/Related Products Multiple |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 10 | 99,21000 Kč | 992,10 Kč |
| 25 | 92,99040 Kč | 2 324,76 Kč |
| 50 | 88,54420 Kč | 4 427,21 Kč |
| 100 | 84,31670 Kč | 8 431,67 Kč |
| 250 | 79,03732 Kč | 19 759,33 Kč |
| 500 | 75,26624 Kč | 37 633,12 Kč |
| 1 000 | 71,67681 Kč | 71 676,81 Kč |
| 2 500 | 67,19425 Kč | 167 985,62 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |


