



232-408/026-000 | |
|---|---|
DigiKey Part Number | 2946-232-408/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-408/026-000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 232-408/026-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 14A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,01000 Kč | 321,01 Kč |
| 10 | 228,49800 Kč | 2 284,98 Kč |
| 25 | 203,03160 Kč | 5 075,79 Kč |
| 50 | 187,75760 Kč | 9 387,88 Kč |
| 100 | 175,46020 Kč | 17 546,02 Kč |
| 250 | 163,00952 Kč | 40 752,38 Kč |
| 500 | 155,91188 Kč | 77 955,94 Kč |
| 1 000 | 150,38709 Kč | 150 387,09 Kč |
| Unit Price without VAT: | 321,01000 Kč |
|---|---|
| Unit Price with VAT: | 388,42210 Kč |











