
231-653/018-000 | |
|---|---|
cms-digikey-product-number | 2946-231-653/018-000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 231-653/018-000 |
cms-description | TERM BLOCK PLUG 23POS 5.08MM |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 23 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 231-653/018-000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 23 | |
Positions Per Level | 23 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Board Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 709,60000 Kč | 709,60 Kč |
| Unit Price without VAT: | 709,60000 Kč |
|---|---|
| Unit Price with VAT: | 858,61600 Kč |









