Parametric Equivalent

231-638/023-000 | |
|---|---|
DigiKey Part Number | 2946-231-638/023-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-638/023-000 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-638/023-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Mounting Flange |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -60°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 231-637/017-000 | WAGO Corporation | 0 | 2946-231-637/017-000-ND | 212,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |


