
| 231-636/109-000 | |
|---|---|
| DigiKey Part Number | 2946-231-636/109-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 231-636/109-000 | 
| Description | TERM BLOCK PLUG 6POS 5.08MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 231-636/109-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Male Pins | |
| Number of Positions | 6 | |
| Positions Per Level | 6 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Leg Spring, Push-In Spring | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 12A | |
| Voltage - IEC | 630 V | |
| Current - UL | 15 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 12-28 AWG | |
| Wire Gauge or Range - mm² | 0.08-2.5mm² | |
| Color | Orange | |
| Operating Temperature | -60°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | Mounting Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 8-9mm | |
| Contact Material | Electrolytic Copper | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 0.563" (14.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 307,93000 Kč | 307,93 Kč | 
| Unit Price without VAT: | 307,93000 Kč | 
|---|---|
| Unit Price with VAT: | 372,59530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic