231-537/001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-537/001-000
231-537/001-000
231-537/001-000

231-537/001-000

DigiKey Part Number
2946-231-537/001-000-ND
Manufacturer
Manufacturer Product Number
231-537/001-000
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-537/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
1066,30800 Kč663,08 Kč
10056,35930 Kč5 635,93 Kč
50050,30782 Kč25 153,91 Kč
1 00047,90791 Kč47 907,91 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč