Parametric Equivalent

231-209/026-000 | |
|---|---|
DigiKey Part Number | 2946-231-209/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-209/026-000 |
Description | TERM BLOCK PLUG 9POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-209/026-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 9 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.295" (7.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.563" (14.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 231-209/008-000 | WAGO Corporation | 0 | 2946-231-209/008-000-ND | 358,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 10 | 260,60600 Kč | 2 606,06 Kč |
| 25 | 231,95240 Kč | 5 798,81 Kč |
| 50 | 214,82220 Kč | 10 741,11 Kč |
| 100 | 201,05790 Kč | 20 105,79 Kč |
| 250 | 187,14424 Kč | 46 786,06 Kč |
| 500 | 179,22338 Kč | 89 611,69 Kč |
| 1 000 | 173,06531 Kč | 173 065,31 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |


