
231-150/001-000 | |
|---|---|
DigiKey Part Number | 2946-231-150/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-150/001-000 |
Description | TERM BLOCK HDR 20POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-150/001-000 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Gray |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.197" (5.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |











