



231-135/001-000 | |
|---|---|
DigiKey Part Number | 2946-231-135/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-135/001-000 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-135/001-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.197" (5.00mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 47,27800 Kč | 472,78 Kč |
| 100 | 40,17810 Kč | 4 017,81 Kč |
| 500 | 35,86414 Kč | 17 932,07 Kč |
| 1 000 | 34,15299 Kč | 34 152,99 Kč |
| 5 000 | 30,48987 Kč | 152 449,35 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |











