2250-324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2250-324
2250-324
2250-324

2250-324

DigiKey Part Number
2946-2250-324-ND
Manufacturer
Manufacturer Product Number
2250-324
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2250-324 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
1054,64600 Kč546,46 Kč
2547,76680 Kč1 194,17 Kč
5043,44720 Kč2 172,36 Kč
10039,85820 Kč3 985,82 Kč
25036,12096 Kč9 030,24 Kč
50033,94018 Kč16 970,09 Kč
1 00032,21703 Kč32 217,03 Kč
5 00029,53559 Kč147 677,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč