
| 2250-311 | |
|---|---|
| DigiKey Part Number | 2946-2250-311-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2250-311 | 
| Description | 2-CONDUCTOR MINIATURE THROUGH TB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 16-24 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2250-311 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 3.5mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 17.5 A | |
| Voltage - IEC | 500V | |
| Current - UL | 10 A | |
| Voltage - UL | 300V | |
| Wire Gauge or Range - AWG | 16-24 AWG | |
| Wire Gauge or Range - mm² | 0.14-1.5mm² | |
| Features | - | |
| Color | Gray | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 9mm ~ 11mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,73000 Kč | 75,73 Kč | 
| 10 | 54,01200 Kč | 540,12 Kč | 
| 25 | 47,21280 Kč | 1 180,32 Kč | 
| 50 | 42,94360 Kč | 2 147,18 Kč | 
| 100 | 39,39620 Kč | 3 939,62 Kč | 
| 250 | 35,70228 Kč | 8 925,57 Kč | 
| 500 | 33,54676 Kč | 16 773,38 Kč | 
| 1 000 | 31,84358 Kč | 31 843,58 Kč | 
| 5 000 | 29,19323 Kč | 145 966,15 Kč | 
| Unit Price without VAT: | 75,73000 Kč | 
|---|---|
| Unit Price with VAT: | 91,63330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic