
2250-304 | |
|---|---|
DigiKey Part Number | 2946-2250-304-ND |
Manufacturer | |
Manufacturer Product Number | 2250-304 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2250-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 Kč | 75,73 Kč |
| 10 | 54,01200 Kč | 540,12 Kč |
| 25 | 47,21280 Kč | 1 180,32 Kč |
| 50 | 42,94360 Kč | 2 147,18 Kč |
| 100 | 39,39620 Kč | 3 939,62 Kč |
| 250 | 35,70228 Kč | 8 925,57 Kč |
| 500 | 33,54676 Kč | 16 773,38 Kč |
| 1 000 | 31,84358 Kč | 31 843,58 Kč |
| 5 000 | 29,19323 Kč | 145 966,15 Kč |
| Unit Price without VAT: | 75,73000 Kč |
|---|---|
| Unit Price with VAT: | 91,63330 Kč |

