



2216-1307 | |
|---|---|
DigiKey Part Number | 2946-2216-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2216-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2216-1307 Models |
Category | Terminal - Width 12.0mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 375,54900 Kč | 3 755,49 Kč |
| 25 | 336,16120 Kč | 8 404,03 Kč |
| 50 | 312,81560 Kč | 15 640,78 Kč |
| 100 | 294,17570 Kč | 29 417,57 Kč |
| 250 | 275,43832 Kč | 68 859,58 Kč |
| 500 | 264,81838 Kč | 132 409,19 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



