Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-523/000-004

DigiKey Part Number
2946-221-523/000-004-ND
Manufacturer
Manufacturer Product Number
221-523/000-004
Description
CARRIER FOR 221 SPLICE VERT 3P B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-523/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Carrier
Manufacturer
WAGO Corporation
Number of Positions
3
Packaging
Box
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,31000 Kč263,10 Kč
3024,35067 Kč730,52 Kč
5023,48420 Kč1 174,21 Kč
10022,36080 Kč2 236,08 Kč
25020,96020 Kč5 240,05 Kč
50019,95944 Kč9 979,72 Kč
1 00019,00655 Kč19 006,55 Kč
2 50017,81689 Kč44 542,22 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč