Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-522

DigiKey Part Number
2946-221-522-ND
Manufacturer
Manufacturer Product Number
221-522
Description
CARRIER FOR 221 SPLICE VERT 2P W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Carrier
Number of Positions
2
For Use With/Related Products
Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,28200 Kč252,82 Kč
3023,39167 Kč701,75 Kč
5022,56020 Kč1 128,01 Kč
10021,48100 Kč2 148,10 Kč
25020,13540 Kč5 033,85 Kč
50019,17370 Kč9 586,85 Kč
1 00018,25818 Kč18 258,18 Kč
2 50017,11555 Kč42 788,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč