Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-512/000-004

DigiKey Part Number
2946-221-512/000-004-ND
Manufacturer
Manufacturer Product Number
221-512/000-004
Description
CARRIER FOR 221 SPLICE HOZ 2P BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-512/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Carrier
Manufacturer
WAGO Corporation
Number of Positions
2
Packaging
Box
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,28200 Kč252,82 Kč
3023,38467 Kč701,54 Kč
5022,55180 Kč1 127,59 Kč
10021,47470 Kč2 147,47 Kč
25020,12868 Kč5 032,17 Kč
50019,16698 Kč9 583,49 Kč
1 00018,25209 Kč18 252,09 Kč
2 50017,10959 Kč42 773,97 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč