
221-509 | |
|---|---|
DigiKey Part Number | 2946-221-509-ND |
Manufacturer | |
Manufacturer Product Number | 221-509 |
Description | STRAIN RELIEF FOR 221-4XX 10POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 30 | 28,43833 Kč | 853,15 Kč |
| 50 | 27,42760 Kč | 1 371,38 Kč |
| 100 | 26,11730 Kč | 2 611,73 Kč |
| 250 | 24,48116 Kč | 6 120,29 Kč |
| 500 | 23,31198 Kč | 11 655,99 Kč |
| 1 000 | 22,19909 Kč | 22 199,09 Kč |
| 2 500 | 20,80986 Kč | 52 024,65 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



