



2204-1206 | |
|---|---|
DigiKey Part Number | 2946-2204-1206-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1206 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 74,69000 Kč | 746,90 Kč |
| 25 | 65,45480 Kč | 1 636,37 Kč |
| 50 | 59,71840 Kč | 2 985,92 Kč |
| 100 | 54,98540 Kč | 5 498,54 Kč |
| 250 | 50,08696 Kč | 12 521,74 Kč |
| 500 | 47,24592 Kč | 23 622,96 Kč |
| 1 000 | 45,00963 Kč | 45 009,63 Kč |
| 5 000 | 41,54324 Kč | 207 716,20 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


