



2202-3237 | |
|---|---|
DigiKey Part Number | 2946-2202-3237-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3237 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,98000 Kč | 584,98 Kč |
| 10 | 420,47400 Kč | 4 204,74 Kč |
| 25 | 377,16560 Kč | 9 429,14 Kč |
| 50 | 351,57280 Kč | 17 578,64 Kč |
| 100 | 331,18180 Kč | 33 118,18 Kč |
| 250 | 310,71904 Kč | 77 679,76 Kč |
| 500 | 299,13608 Kč | 149 568,04 Kč |
| Unit Price without VAT: | 584,98000 Kč |
|---|---|
| Unit Price with VAT: | 707,82580 Kč |










