2202-1981/1000-435 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 511,51000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 511,51000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 573,67000 Kč
Datasheet
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-1981/1000-435

DigiKey Part Number
2946-2202-1981/1000-435-ND
Manufacturer
Manufacturer Product Number
2202-1981/1000-435
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1981/1000-435 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
400V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
48V
Packaging
Box
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.25-4mm²
Type
Disconnect
Features
LED, Resistor
Disconnect Type
Fuse
Color
Gray
Number of Positions
2
Fuse Type
Blade
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002-1981/1000-414WAGO Corporation02946-2002-1981/1000-414-ND511,51000 KčParametric Equivalent
2002-1981/1000-435WAGO Corporation02946-2002-1981/1000-435-ND511,51000 KčParametric Equivalent
2202-1981/1000-414WAGO Corporation02946-2202-1981/1000-414-ND573,67000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1561,49000 Kč561,49 Kč
Manufacturers Standard Package
Unit Price without VAT:561,49000 Kč
Unit Price with VAT:679,40290 Kč