2202-1911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1911
2202-1911
2202-1911

2202-1911

DigiKey Part Number
2946-2202-1911-ND
Manufacturer
Manufacturer Product Number
2202-1911
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
250V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1400,16000 Kč400,16 Kč
10285,60600 Kč2 856,06 Kč
25254,62920 Kč6 365,73 Kč
50236,15160 Kč11 807,58 Kč
100221,33650 Kč22 133,65 Kč
250206,38768 Kč51 596,92 Kč
500197,88978 Kč98 944,89 Kč
1 000191,28830 Kč191 288,30 Kč
Manufacturers Standard Package
Unit Price without VAT:400,16000 Kč
Unit Price with VAT:484,19360 Kč