
2202-1781 | |
|---|---|
DigiKey Part Number | 2946-2202-1781-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1781 |
Description | 3-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 262,76900 Kč | 2 627,69 Kč |
| 25 | 233,90080 Kč | 5 847,52 Kč |
| 50 | 216,64480 Kč | 10 832,24 Kč |
| 100 | 202,78610 Kč | 20 278,61 Kč |
| 250 | 188,77872 Kč | 47 194,68 Kč |
| 500 | 180,80664 Kč | 90 403,32 Kč |
| 1 000 | 174,60803 Kč | 174 608,03 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |


