218-104-000-604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218-504/000-604

DigiKey Part Number
2946-218-504/000-604-ND
Manufacturer
Manufacturer Product Number
218-504/000-604
Description
THR PCB TERMINAL BLOCK; LOCKING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
218-504/000-604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.100" (2.54mm)
Mating Orientation
40° (130°) Angle with Board
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,27000 Kč141,27 Kč
10100,11800 Kč1 001,18 Kč
2588,03440 Kč2 200,86 Kč
5080,59820 Kč4 029,91 Kč
10074,51880 Kč7 451,88 Kč
25068,26700 Kč17 066,75 Kč
50064,66130 Kč32 330,65 Kč
1 00061,83294 Kč61 832,94 Kč
Manufacturers Standard Package
Unit Price without VAT:141,27000 Kč
Unit Price with VAT:170,93670 Kč