
218-116 | |
|---|---|
DigiKey Part Number | 2946-218-116-ND |
Manufacturer | |
Manufacturer Product Number | 218-116 |
Description | PCB TERMINAL BLOCK; LOCKING SLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 218-116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | 40° (130°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,32000 Kč | 419,32 Kč |
| Unit Price without VAT: | 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 507,37720 Kč |










