216-425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-425

DigiKey Part Number
2946-216-425-ND
Manufacturer
Manufacturer Product Number
216-425
Description
FERRULE; SLEEVE FOR 50 MM / AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
1 AWG (50.00mm²)
Length - Overall
30.00mm
Length - Pin
30.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,76000 Kč55,76 Kč
Unit Price without VAT:55,76000 Kč
Unit Price with VAT:67,46960 Kč