
| 216-1545 | |
|---|---|
| DigiKey Part Number | 2946-216-1545-ND | 
| Manufacturer | |
| Manufacturer Product Number | 216-1545 | 
| Description | TWIN FERRULE, SLEEVE FOR 2 X 2.5 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Two Wire | |
| Insulation | Insulated | |
| Style | - | |
| Size | Two x 14 AWG (2.50mm²) | |
| Length - Overall | 21.00mm | |
| Length - Pin | 12.00mm | |
| Color | Blue | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 11,64844 Kč | 5 824,22 Kč | 
| Unit Price without VAT: | 11,64844 Kč | 
|---|---|
| Unit Price with VAT: | 14,09461 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic