
216-109 | |
|---|---|
DigiKey Part Number | 2946-216-109-ND |
Manufacturer | |
Manufacturer Product Number | 216-109 |
Description | FERRULE; SLEEVE FOR 10 MM / AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 12.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,77180 Kč | 138,59 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 250 | 2,47188 Kč | 617,97 Kč |
| 500 | 2,35346 Kč | 1 176,73 Kč |
| 1 000 | 2,24091 Kč | 2 240,91 Kč |
| 2 500 | 2,10047 Kč | 5 251,18 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











