
211-837 | |
|---|---|
DigiKey Part Number | 2946-211-837-ND |
Manufacturer | |
Manufacturer Product Number | 211-837 |
Description | CABLE TIE MARKER; FOR SMART PRIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.73" W x 0.39" L (44.0mm x 10.0mm) White Polyester |
Datasheet | Datasheet |
Category | Size 1.73" W x 0.39" L (44.0mm x 10.0mm) |
Manufacturer WAGO Corporation | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Polyester |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 176,27000 Kč | 2 176,27 Kč |
| 10 | 1 849,84100 Kč | 18 498,41 Kč |
| 25 | 1 734,11800 Kč | 43 352,95 Kč |
| 50 | 1 651,45520 Kč | 82 572,76 Kč |
| 100 | 1 572,74870 Kč | 157 274,87 Kč |
| Unit Price without VAT: | 2 176,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 633,28670 Kč |


