
211-836/000-002 | |
|---|---|
DigiKey Part Number | 2946-211-836/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 211-836/000-002 |
Description | CABLE TIE MARKER; FOR SMART PRIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 4.63" W x 0.59" L (117.5mm x 15.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 4.63" W x 0.59" L (117.5mm x 15.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 043,93000 Kč | 14 043,93 Kč |
| Unit Price without VAT: | 14 043,93000 Kč |
|---|---|
| Unit Price with VAT: | 16 993,15530 Kč |









