
211-821 | |
|---|---|
DigiKey Part Number | 2946-211-821-ND |
Manufacturer | |
Manufacturer Product Number | 211-821 |
Description | MARKER CARD; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polyethylene Terephthalate (PET) |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.91" L (4.0mm x 23.0mm) |
Manufacturer WAGO Corporation | Color White |
Packaging Box | Material Polyethylene Terephthalate (PET) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Wire Marker, Cards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 568,17000 Kč | 13 568,17 Kč |
| 10 | 11 535,90700 Kč | 115 359,07 Kč |
| Unit Price without VAT: | 13 568,17000 Kč |
|---|---|
| Unit Price with VAT: | 16 417,48570 Kč |


