
211-112 | |
|---|---|
DigiKey Part Number | 2946-211-112-ND |
Manufacturer | |
Manufacturer Product Number | 211-112 |
Description | NOZZLES; LENGTH: 12 MM; ONLY FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.47" L (12.0mm) Black Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.47" L (12.0mm) | |
Cable Diameter | 0.010" ~ 0.059" (0.25mm ~ 1.50mm), 0.063" ~ 0.126" (1.60mm ~ 3.20mm) | |
Legend | - | |
Color | Black | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,01319 Kč | 8 026,38 Kč |
| Unit Price without VAT: | 4,01319 Kč |
|---|---|
| Unit Price with VAT: | 4,85596 Kč |









