Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106-1392

DigiKey Part Number
2946-2106-1392-ND
Manufacturer
Manufacturer Product Number
2106-1392
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2106-1392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
WAGO Corporation
Type
End Plate
Series
For Use With/Related Products
TOPJOB®S Series
Packaging
Box
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1034,99600 Kč349,96 Kč
2532,79320 Kč819,83 Kč
5031,22480 Kč1 561,24 Kč
10029,73370 Kč2 973,37 Kč
25027,87128 Kč6 967,82 Kč
50026,54070 Kč13 270,35 Kč
1 00025,27395 Kč25 273,95 Kč
2 50023,69243 Kč59 231,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč