
2106-1391 | |
|---|---|
DigiKey Part Number | 2946-2106-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2106-1391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2106-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 25 | 33,01720 Kč | 825,43 Kč |
| 50 | 31,43820 Kč | 1 571,91 Kč |
| 100 | 29,93680 Kč | 2 993,68 Kč |
| 250 | 28,06172 Kč | 7 015,43 Kč |
| 500 | 26,72206 Kč | 13 361,03 Kč |
| 1 000 | 25,44664 Kč | 25 446,64 Kč |
| 2 500 | 23,85432 Kč | 59 635,80 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







