
210-808 | |
|---|---|
DigiKey Part Number | 2946-210-808-ND |
Manufacturer | |
Manufacturer Product Number | 210-808 |
Description | LABELS; FOR SMART PRINTER; 9.5 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| 10 | 1 022,87600 Kč | 10 228,76 Kč |
| 25 | 958,86960 Kč | 23 971,74 Kč |
| 50 | 913,13160 Kč | 45 656,58 Kč |
| 100 | 869,60070 Kč | 86 960,07 Kč |
| 250 | 815,23644 Kč | 203 809,11 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |



