
210-807 | |
|---|---|
DigiKey Part Number | 2946-210-807-ND |
Manufacturer | |
Manufacturer Product Number | 210-807 |
Description | LABELS; FOR SMART PRINTER; PERMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 381,17000 Kč | 2 381,17 Kč |
| 10 | 2 024,14400 Kč | 20 241,44 Kč |
| 25 | 1 897,54720 Kč | 47 438,68 Kč |
| 50 | 1 807,07940 Kč | 90 353,97 Kč |
| 100 | 1 720,96250 Kč | 172 096,25 Kč |
| Unit Price without VAT: | 2 381,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 881,21570 Kč |











