
210-702 | |
|---|---|
DigiKey Part Number | 2946-210-702-ND |
Manufacturer | |
Manufacturer Product Number | 210-702 |
Description | MARKING STRIPS; FOR SMART PRINTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 567,26000 Kč | 2 567,26 Kč |
| 10 | 2 182,29600 Kč | 21 822,96 Kč |
| 25 | 2 045,79880 Kč | 51 144,97 Kč |
| 50 | 1 948,28280 Kč | 97 414,14 Kč |
| 100 | 1 903,97250 Kč | 190 397,25 Kč |
| Unit Price without VAT: | 2 567,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 106,38460 Kč |









