
210-509 | |
|---|---|
DigiKey Part Number | 2946-210-509-ND |
Manufacturer | |
Manufacturer Product Number | 210-509 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Plastic 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Plastic | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,95000 Kč | 2 060,95 Kč |
| 10 | 1 535,43700 Kč | 15 354,37 Kč |
| 30 | 1 386,12700 Kč | 41 583,81 Kč |
| 50 | 1 333,41500 Kč | 66 670,75 Kč |
| 100 | 1 275,48150 Kč | 127 548,15 Kč |
| Unit Price without VAT: | 2 060,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,74950 Kč |


