Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-505

DigiKey Part Number
2946-210-505-ND
Manufacturer
Manufacturer Product Number
210-505
Description
DIN RAIL 35MMX7MM UNSLOT 78" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
WAGO Corporation
Length
78.740" (2000.00mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Unslotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
5550,44200 Kč2 752,21 Kč
10522,09400 Kč5 220,94 Kč
30483,15700 Kč14 494,71 Kč
50467,23900 Kč23 361,95 Kč
100447,60180 Kč44 760,18 Kč
250424,72236 Kč106 180,59 Kč
500409,46730 Kč204 733,65 Kč
Manufacturers Standard Package
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč