New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-115

DigiKey Part Number
2946-210-115-14-ND
Manufacturer
Manufacturer Product Number
210-115
Description
DIN RAIL 35MMX7MM SLOT 14" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
WAGO Corporation
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
14.000" (355.60mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
5103,05800 Kč515,29 Kč
1096,94800 Kč969,48 Kč
2589,87160 Kč2 246,79 Kč
5085,17200 Kč4 258,60 Kč
10080,97250 Kč8 097,25 Kč
25076,08584 Kč19 021,46 Kč
50072,83282 Kč36 416,41 Kč
1 00070,07936 Kč70 079,36 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč