
210-103 | |
|---|---|
DigiKey Part Number | 2946-210-103-ND |
Manufacturer | |
Manufacturer Product Number | 210-103 |
Description | WIRE COMMONING CHAIN; INSULATED; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Chain For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Chain | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 755,45000 Kč | 2 755,45 Kč |
| 10 | 2 342,25500 Kč | 23 422,55 Kč |
| 25 | 2 195,75920 Kč | 54 893,98 Kč |
| 50 | 2 091,09440 Kč | 104 554,72 Kč |
| 100 | 2 057,11130 Kč | 205 711,13 Kč |
| Unit Price without VAT: | 2 755,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 334,09450 Kč |


