Parametric Equivalent
Parametric Equivalent

2092-1182 | |
|---|---|
DigiKey Part Number | 2946-2092-1182-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1182 |
Description | 1-CONDUCTOR THT FEMALE HEADER; 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2092-1182 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 12 | Operating Temperature -60°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Chrome Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2092-1182/000-5000 | WAGO Corporation | 0 | 2946-2092-1182/000-5000-ND | 10,44000 Kč | Parametric Equivalent |
| 2092-1182/200-000 | WAGO Corporation | 0 | 2946-2092-1182/200-000-ND | 9,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 212,29000 Kč | 2 122,90 Kč |
| 100 | 180,44420 Kč | 18 044,42 Kč |
| 500 | 161,08700 Kč | 80 543,50 Kč |
| 1 000 | 153,40677 Kč | 153 406,77 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |


