Parametric Equivalent

2092-1173/000-5000 | |
|---|---|
DigiKey Part Number | 2946-2092-1173/000-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1173/000-5000 |
Description | 1-CONDUCTOR THT FEMALE HEADER; 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Chrome Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |



