Parametric Equivalent

2092-1162 | |
|---|---|
DigiKey Part Number  | 2946-2092-1162-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2092-1162  | 
Description  | 1-CONDUCTOR THT FEMALE HEADER; 1  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WAGO Corporation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 12  | |
Pitch  | 0.197" (5.00mm)  | |
Mating Orientation  | Vertical with Board  | |
Current  | 15 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 12-24 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Spring Cage, Tension Clamp  | |
Features  | Push Button Actuated, Strain Relief  | |
Color  | Gray  | |
Operating Temperature  | -60°C ~ 100°C  | |
Housing Material  | Polyphthalamide (PPA), Glass Filled  | |
Contact Material - Plating  | Electrolytic Copper - Tin Plated  | |
Clamp Material - Plating  | Steel - Chrome Nickel Plated  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 253,63000 Kč | 253,63 Kč | 
| Unit Price without VAT: | 253,63000 Kč | 
|---|---|
| Unit Price with VAT: | 306,89230 Kč | 


