8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-1108

DigiKey Part Number
2946-2092-1108-ND
Manufacturer
Manufacturer Product Number
2092-1108
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2092-1108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
8
Operating Temperature
-60°C ~ 100°C
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Features
Push Button Actuated, Strain Relief
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
9-10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyphthalamide (PPA), Glass Filled
Current - IEC
16A
Insulation Height
0.484" (12.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10164,77100 Kč1 647,71 Kč
25145,70080 Kč3 642,52 Kč
50134,15620 Kč6 707,81 Kč
100124,79950 Kč12 479,95 Kč
250115,26896 Kč28 817,24 Kč
500109,80988 Kč54 904,94 Kč
1 000105,54876 Kč105 548,76 Kč
Manufacturers Standard Package
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč