4 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2091-1354/000-1000

DigiKey Part Number
2946-2091-1354/000-1000-ND
Manufacturer
Manufacturer Product Number
2091-1354/000-1000
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2091-1354/000-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
WAGO Corporation
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Gray
Type
Header, Female Sockets
Operating Temperature
-60°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Push Button Actuated, Strain Relief
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
8-9mm
Header Orientation
90°, Right Angle
Contact Material
Electrolytic Copper
Termination Style
Solder
Housing Material
Polyphthalamide (PPA), Glass Filled
Mounting Type
Through Hole
Contact Tail Length
0.142" (3.60mm)
Current - IEC
10A
Insulation Height
0.449" (11.40mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč