
209-666 | |
|---|---|
DigiKey Part Number | 2946-209-666-ND |
Manufacturer | |
Manufacturer Product Number | 209-666 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 174,26200 Kč | 1 742,62 Kč |
| 25 | 163,35600 Kč | 4 083,90 Kč |
| 50 | 155,55320 Kč | 7 777,66 Kč |
| 100 | 148,12620 Kč | 14 812,62 Kč |
| 250 | 138,85724 Kč | 34 714,31 Kč |
| 500 | 132,23448 Kč | 66 117,24 Kč |
| 1 000 | 125,92984 Kč | 125 929,84 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |


