Connector Marker Holder For WMB Marker Strips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209-140

DigiKey Part Number
2946-209-140-ND
Manufacturer
Manufacturer Product Number
209-140
Description
GROUP MARKER CARRIER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For WMB Marker Strips
Datasheet
 Datasheet
EDA/CAD Models
209-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Marker Holder
Legend
-
Pitch
-
For Use With/Related Products
WMB Marker Strips
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,14500 Kč181,45 Kč
2517,00840 Kč425,21 Kč
5016,19580 Kč809,79 Kč
10015,42330 Kč1 542,33 Kč
25014,45628 Kč3 614,07 Kč
50013,76586 Kč6 882,93 Kč
1 00013,10847 Kč13 108,47 Kč
2 50012,28773 Kč30 719,33 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč