
209-106 | |
|---|---|
DigiKey Part Number | 2946-209-106-ND |
Manufacturer | |
Manufacturer Product Number | 209-106 |
Description | MOUNTING CARRIER; FOR ISOLATED M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,36600 Kč | 213,66 Kč |
| 25 | 20,02280 Kč | 500,57 Kč |
| 50 | 19,06700 Kč | 953,35 Kč |
| 100 | 18,15560 Kč | 1 815,56 Kč |
| 250 | 17,01768 Kč | 4 254,42 Kč |
| 500 | 16,20472 Kč | 8 102,36 Kč |
| 1 000 | 15,43091 Kč | 15 430,91 Kč |
| 2 500 | 14,46489 Kč | 36 162,22 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



