
2086-3208/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3208/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3208/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3208/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3208/700-000/997-607 |
Description | TERM BLK 8P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3208/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 10 | 99,10300 Kč | 991,03 Kč |
| 25 | 87,10480 Kč | 2 177,62 Kč |
| 50 | 79,73740 Kč | 3 986,87 Kč |
| 100 | 73,69820 Kč | 7 369,82 Kč |
| 250 | 67,48968 Kč | 16 872,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 63,77291 Kč | 32 843,05 Kč |
| 1 030 | 60,99146 Kč | 62 821,20 Kč |
| 1 545 | 59,65883 Kč | 92 172,89 Kč |
| 2 575 | 58,23943 Kč | 149 966,53 Kč |
| 3 605 | 57,44174 Kč | 207 077,47 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |

